1827282 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, angled, green, 1827282

Order No.: 63P8756
EAN: 4017918114404
MPN:
1827282
SMC 1,5/ 3-G-3,81
Series: SMC
1827282 Phoenix Contact PCB Connection Systems Image 1
1827282 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available: 230 pcs.
Available in 5 Days: 3,750 pcs. - if ordered today
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes