1827156 | Phoenix Contact

Socket header, 5 pole, pitch 3.81 mm, straight, green, 1827156

Order No.: 63P3653
EAN: 4017918050108
MPN:
1827156
MCVR 1,5/ 5-ST-3,81
Series: MCVR
1827156 Phoenix Contact PCB Connection Systems Image 1
1827156 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Available: 223 pcs.
Available in 5 Days: 9,164 pcs. - if ordered today
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.5224 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1827156, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 5, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes