1827130 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1827130

Order No.: 63P3633
EAN: 4017918114299
MPN:
1827130
MCVR 1,5/ 3-ST-3,81
Series: MCVR
1827130 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Available: 78 pcs.
Available in 5 Days: 19,497 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4157 €
50 pcs.
2.2253 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1827130, PHOENIX

PCB base housing, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 8, grid spacing: 5 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes