1825873 | Phoenix Contact

Socket header, 20 pole, pitch 5.08 mm, straight, green, 1825873

Order No.: 63P1232
EAN: 4017918050030
MPN:
1825873
ICV 2,5/20-GF-5,08
Series: ICV
1825873 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.877 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
493.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.877 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes