1825860 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1825860

Order No.: 63P1230
EAN: 4017918050023
MPN:
1825860
ICV 2,5/19-GF-5,08
Series: ICV
1825860 Phoenix Contact PCB Connection Systems Image 1
1825860 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
473.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.4605 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes