1825694 | Phoenix Contact

Pin header, 5 pole, pitch 3.81 mm, straight, black, 1825694

Order No.: 63P3281
EAN: 4046356825191
MPN:
1825694
MCV 1,5/ 5-G-3,81 P20 THRR56
Series: MCV
1825694 Phoenix Contact PCB Connection Systems Image 1
1825694 Phoenix Contact PCB Connection Systems Image 2
1825694 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7136 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes