1825653 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1825653

Order No.: 63P1037
EAN: 4017918049812
MPN:
1825653
IC 2,5/17-STGF-5,08
Series: IC 2,5
1825653 Phoenix Contact PCB Connection Systems Image 1
1825653 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
653.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.0781 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes