1825491 | Phoenix Contact

Pin header, 20 pole, pitch 5.08 mm, straight, green, 1825491

Order No.: 63P1051
EAN: 4017918049652
MPN:
1825491
IC 2,5/20-STF-5,08
Series: IC 2,5
1825491 Phoenix Contact PCB Connection Systems Image 1
1825491 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2443 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
712.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.2443 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes