1825187 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, angled, green, 1825187

Order No.: 63P0977
EAN: 4017918049447
MPN:
1825187
IC 2,5/ 8-GF-5,08
Series: IC 2,5
1825187 Phoenix Contact PCB Connection Systems Image 1
1825187 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Available: 28 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
5.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0218 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes