1824340 | Phoenix Contact

Socket header, 24 pole, pitch 5.08 mm, straight, green, 1824340

Order No.: 63P6375
EAN: 4017918049140
MPN:
1824340
MSTBU 2,5/24-STD-5,08
Series: MSTBU
1824340 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3482 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1,117.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
22.3482 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes