1824308 | Phoenix Contact

Socket header, 20 pole, pitch 5.08 mm, straight, green, 1824308

Order No.: 63P6369
EAN: 4017918049102
MPN:
1824308
MSTBU 2,5/20-STD-5,08
Series: MSTBU
1824308 Phoenix Contact PCB Connection Systems Image 1
1824308 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6116 € *
Available in 5 Days: 214 pcs. - if ordered today
Total Price:
930.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.6116 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes