1824298 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1824298

Order No.: 63P6367
EAN: 4017918049096
MPN:
1824298
MSTBU 2,5/19-STD-5,08
Series: MSTBU
1824298 Phoenix Contact PCB Connection Systems Image 1
1824298 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
884.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.6953 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes