1824230 | Phoenix Contact

Socket header, 13 pole, pitch 5.08 mm, straight, green, 1824230

Order No.: 63P6358
EAN: 4017918049034
MPN:
1824230
MSTBU 2,5/13-STD-5,08
Series: MSTBU
1824230 Phoenix Contact PCB Connection Systems Image 1
1824230 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
605.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.1023 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes