1824227 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1824227

Order No.: 63P6357
EAN: 4017918049027
MPN:
1824227
MSTBU 2,5/12-STD-5,08
Series: MSTBU
1824227 Phoenix Contact PCB Connection Systems Image 1
1824227 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Available in 5 Days: 139 pcs. - if ordered today
Total Price:
558.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.1622 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes