1823794 | Phoenix Contact

Pin header, 20 pole, pitch 5.08 mm, straight, green, 1823794

Order No.: 63P1118
EAN: 4017918048655
MPN:
1823794
ICC 2,5/20-STZFD-5,08
Series: ICC 2,5
1823794 Phoenix Contact PCB Connection Systems Image 1
1823794 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2602 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes