1823765 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1823765

Order No.: 63P1109
EAN: 4017918048624
MPN:
1823765
ICC 2,5/17-STZFD-5,08
Series: ICC 2,5
1823765 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7842 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes