1821818 | Phoenix Contact

Pin header, 14 pole, pitch 2.54 mm, angled, black, 1821818

Order No.: 63P1871
EAN: 4046356789974
MPN:
1821818
MC 0,5/14-G-2,54 SMD R56
Series: COMBICON MC 0,5
1821818 Phoenix Contact PCB Connection Systems Image 1
1821818 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,881.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
465 pcs.
4.046 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection SMD
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes