1821672 | Phoenix Contact

Pin header, 15 pole, pitch 2.54 mm, straight, black, 1821672

Order No.: 63P3180
EAN: 4046356789837
MPN:
1821672
MCV 0,5/15-G-2,54 SMD R72
Series: MCV
1821672 Phoenix Contact PCB Connection Systems Image 1
1821672 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,379.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
315 pcs.
4.3792 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes