1821423 | Phoenix Contact

Pin header, 5 pole, pitch 2.54 mm, straight, black, 1821423

Order No.: 63P3115
EAN: 4046356789585
MPN:
1821423
MCV 0,5/ 5-G-2,54 P20 THR R44
Series: MCV
1821423 Phoenix Contact PCB Connection Systems Image 1
1821423 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Available in 5 Days: 315 pcs. - if ordered today
Total Price:
457.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
315 pcs.
1.4518 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes