1821410 | Phoenix Contact

Pin header, 4 pole, pitch 2.54 mm, straight, black, 1821410

Order No.: 63P3106
EAN: 4046356789578
MPN:
1821410
MCV 0,5/ 4-G-2,54 P20 THR R24
Series: MCV
1821410 Phoenix Contact PCB Connection Systems Image 1
1821410 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 256 pcs.
Available in 5 Days: 3,780 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes