1821339 | Phoenix Contact

Pin header, 11 pole, pitch 2.54 mm, angled, black, 1821339

Order No.: 63P1852
EAN: 4046356789493
MPN:
1821339
MC 0,5/11-G-2,54 P20 THR R56
Series: COMBICON MC 0,5
1821339 Phoenix Contact PCB Connection Systems Image 1
1821339 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,283.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
465 pcs.
2.7608 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes