1821287 | Phoenix Contact
Pin header, 6 pole, pitch 2.54 mm, angled, black, 1821287
Order No.: 63P1817
EAN: 4046356789448
MPN:
1821287
MC 0,5/ 6-G-2,54 P20 THR R44
Series: COMBICON MC 0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Available in 5 Days: 2,325 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |