1821232 | Phoenix Contact

Socket header, 16 pole, pitch 2.54 mm, straight, black, 1821232

Order No.: 62P9516
EAN: 4046356789394
MPN:
1821232
FMC 0,5/16-ST-2,54
1821232 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
791.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.9135 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes