1821135 | Phoenix Contact

Socket header, 6 pole, pitch 2.54 mm, straight, black, 1821135

Order No.: 62P9484
EAN: 4046356789295
MPN:
1821135
FMC 0,5/ 6-ST-2,54
1821135 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.332 € *
Available in 5 Days: 907 pcs. - if ordered today
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.332 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes