1818737 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, black, 1818737

Order No.: 62P7093
EAN: 4046356757843
MPN:
1818737
DMCV1,5/ 5-G1F-3,5-LRP20THRR56
Series: DMCV
1818737 Phoenix Contact PCB Connection Systems Image 1
1818737 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Available in 5 Days: 880 pcs. - if ordered today
Total Price:
651.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
220 pcs.
2.9631 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes