1818724 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, straight, black, 1818724

Order No.: 62P7087
EAN: 4046356757836
MPN:
1818724
DMCV1,5/ 4-G1F-3,5-LRP20THRR44
Series: DMCV
1818724 Phoenix Contact PCB Connection Systems Image 1
1818724 Phoenix Contact PCB Connection Systems Image 2
1818724 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
565.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
220 pcs.
2.5704 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes