1818630 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1818630

Order No.: 62P7108
EAN: 4046356757744
MPN:
1818630
DMCV 1,5/ 8-G1-3,5 P20THR R56
Series: DMCV
1818630 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
748.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
220 pcs.
3.4034 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes