1818504 | Phoenix Contact

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1818504

Order No.: 62P6909
EAN: 4046356757614
MPN:
1818504
DMC 1,5/ 2-G1F-3,5-LRP20THRR44
Series: DMC
1818504 Phoenix Contact PCB Connection Systems Image 1
1818504 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes