1818478 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1818478

Order No.: 62P6937
EAN: 4046356757461
MPN:
1818478
DMC 1,5/ 6-G1-3,5 P20THR R44
Series: DMC
1818478 Phoenix Contact PCB Connection Systems Image 1
1818478 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Available in 5 Days: 5,940 pcs. - if ordered today
Total Price:
473.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
2.6299 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes