1818287 | Phoenix Contact

Pin header, 12 pole, pitch 3.81 mm, straight, green, 1818287

Order No.: 63P3479
EAN: 4046356755269
MPN:
1818287
MCV 1,5/12-GF-3,81-LR
Series: MCV
1818287 Phoenix Contact PCB Connection Systems Image 1
1818287 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes