1818261 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, green, 1818261

Order No.: 63P3438
EAN: 4046356755245
MPN:
1818261
MCV 1,5/10-GF-3,81-LR
Series: MCV
1818261 Phoenix Contact PCB Connection Systems Image 1
1818261 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4625 €
50 pcs.
4.0579 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes