1818258 | Phoenix Contact

Pin header, 9 pole, pitch 3.81 mm, straight, green, 1818258

Order No.: 63P3408
EAN: 4046356755238
MPN:
1818258
MCV 1,5/ 9-GF-3,81-LR
Series: MCV
1818258 Phoenix Contact PCB Connection Systems Image 1
1818258 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes