1818119 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, green, 1818119

Order No.: 63P3497
EAN: 4046356755092
MPN:
1818119
MCV 1,5/14-GF-3,5-LR
Series: MCV
1818119 Phoenix Contact PCB Connection Systems Image 1
1818119 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2483 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes