1817945 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, angled, green, 1817945

Order No.: 63P2601
EAN: 4046356754682
MPN:
1817945
MC 1,5/16-GF-3,81-LR
Series: COMBICON MC 1,5
1817945 Phoenix Contact PCB Connection Systems Image 1
1817945 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7124 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes