1817550 | Phoenix Contact

Socket header, 15 pole, pitch 3.81 mm, straight, green, 1817550

Order No.: 62P9323
EAN: 4046356756891
MPN:
1817550
FK-MCP 1,5/15-ST-3,81-LR
Series: FK-MCP
1817550 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
593.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8762 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes