1817437 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1817437

Order No.: 62P8975
EAN: 4046356756778
MPN:
1817437
FK-MCP 1,5/ 3-ST-3,81-LR
Series: FK-MCP
1817437 Phoenix Contact PCB Connection Systems Image 1
1817437 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Available: 25 pcs.
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4268 €
50 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes