1817411 | Phoenix Contact

Socket header, 20 pole, pitch 3.5 mm, straight, green, 1817411

Order No.: 62P9377
EAN: 4046356756754
MPN:
1817411
FK-MCP 1,5/20-ST-3,5-LR
Series: FK-MCP
1817411 Phoenix Contact PCB Connection Systems Image 1
1817411 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.7080 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes