1817408 | Phoenix Contact

Socket header, 19 pole, pitch 3.5 mm, straight, green, 1817408

Order No.: 62P9369
EAN: 4046356756747
MPN:
1817408
FK-MCP 1,5/19-ST-3,5-LR
Series: FK-MCP
1817408 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
746.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.9345 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes