1817398 | Phoenix Contact

Socket header, 18 pole, pitch 3.5 mm, straight, green, 1817398

Order No.: 62P9357
EAN: 4046356756730
MPN:
1817398
FK-MCP 1,5/18-ST-3,5-LR
Series: FK-MCP
1817398 Phoenix Contact PCB Connection Systems Image 1
1817398 Phoenix Contact PCB Connection Systems Image 2
1817398 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1848 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
709.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.1848 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes