1817385 | Phoenix Contact

Socket header, 17 pole, pitch 3.5 mm, straight, green, 1817385

Order No.: 62P9350
EAN: 4046356756723
MPN:
1817385
FK-MCP 1,5/17-ST-3,5-LR
Series: FK-MCP
1817385 Phoenix Contact PCB Connection Systems Image 1
1817385 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
670.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.4113 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes