1817097 | Phoenix Contact

Socket header, 7 pole, pitch 3.81 mm, straight, green, 1817097

Order No.: 63P2271
EAN: 4046356754217
MPN:
1817097
MC 1,5/ 7-ST-3,81-LR
Series: COMBICON MC 1,5
1817097 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4383 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes