1816975 | Phoenix Contact

Socket header, 14 pole, pitch 3.5 mm, straight, green, 1816975

Order No.: 63P2567
EAN: 4046356754095
MPN:
1816975
MC 1,5/14-ST-3,5-LR
Series: COMBICON MC 1,5
1816975 Phoenix Contact PCB Connection Systems Image 1
1816975 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
445.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9131 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes