1816959 | Phoenix Contact

Socket header, 12 pole, pitch 3.5 mm, straight, green, 1816959

Order No.: 63P2527
EAN: 4046356754071
MPN:
1816959
MC 1,5/12-ST-3,5-LR
Series: COMBICON MC 1,5
1816959 Phoenix Contact PCB Connection Systems Image 1
1816959 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6513 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes