1816496 | Phoenix Contact
Socket header, 2 pole, pitch 3.81 mm, straight, black, 1816496
Order No.: 65P1127
EAN: 4046356759861
MPN:
1816496
FRONT-MC 1,5/ 2-STF-3,81 BK AU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |
| RoHS conform | Yes |