1816140 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, angled, black, 1816140

Order No.: 62P6911
EAN: 4046356757430
MPN:
1816140
DMC 1,5/ 3-G1-3,5 P20THR R24-2
Series: DMC
1816140 Phoenix Contact PCB Connection Systems Image 1
1816140 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7493 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes