1815662 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1815662

Order No.: 65P1129
EAN: 4046356744812
MPN:
1815662
MVSTBR 2,5/ 5-ST-5,08 BD:6-10
Series: MVSTBR
1815662 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes