1815248 | Phoenix Contact

Socket header, 7 pole, pitch 2.5 mm, angled, white, 1815248

Order No.: 63P8415
EAN: 4046356761451
MPN:
1815248
PTSM 0,5/ 7-HHI0-2,5-SMD WHR44
Series: PTSM
1815248 Phoenix Contact PCB Connection Systems Image 1
1815248 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.2015 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes