1815060 | Phoenix Contact

Socket header, 3 pole, pitch 2.5 mm, angled, black, 1815060

Order No.: 63P8312
EAN: 4046356761208
MPN:
1815060
PTSM 0,5/ 3-HHI-2,5-THR R32
Series: PTSM
1815060 Phoenix Contact PCB Connection Systems Image 1
1815060 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Available: 49 pcs.
Total Price:
0.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.833 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes