1814935 | Phoenix Contact

Pin header, 4 pole, pitch 2.5 mm, angled, white, 1814935

Order No.: 63P8329
EAN: 4046356761147
MPN:
1814935
PTSM 0,5/ 4-HH0-2,5-SMD WH R32
Series: PTSM
1814935 Phoenix Contact PCB Connection Systems Image 1
1814935 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available in 5 Days: 116,400 pcs. - if ordered today
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2733 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes