1814786 | Phoenix Contact

Pin header, 3 pole, pitch 2.5 mm, angled, black, 1814786

Order No.: 63P8304
EAN: 4046356760539
MPN:
1814786
PTSM 0,5/ 3-HH1-2,5-THR R32
Series: PTSM
1814786 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8806 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes